MS27508E18F11PA L/C

Heilind Number:EDA357-012-500-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F11PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F11PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-500-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 5 A, it ensures reliable power transmission. Featuring two rows of Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers seamless connection for up to 12 positions. The straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range of -40 to 105 °C, it is ideal for various industrial applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.