MS27508E18F11PC L/C

Heilind Number:EDA357-012-500-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F11PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F11PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-500-208

Detailed Description

Enhance your connectivity with our Card Edge Connector, a must-have component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 12 positions distributed across 2 rows, it offers ample connectivity options for your PCB setups. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient transmission of data and power. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .156-inch pitch make it easy to integrate into your PCB layouts with precision. Upgrade your connectivity solutions with this essential component.