MS27508E18F11SA L/C

Heilind Number:EDA357-012-500-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F11SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F11SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-500-268

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 5 A amperage and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable performance for your PCB connections. The straight mount orientation and 12 positions cater to seamless integration, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Perfect for board-to-board applications, this connector is a must-have for any electronics enthusiast or professional.