357-012-501-101

Heilind Number:EDA357-012-501-101
Manufacturer:EDAC
Manufacturer Number:357-012-501-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-501-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 12 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees long-lasting reliability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained for optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Choose this Black connector for your next project and experience seamless board-to-board connectivity. Perfect for a wide range of applications, it's a must-have in any engineer's toolkit.