MS27508E18F11SC L/C

Heilind Number:EDA357-012-501-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F11SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F11SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-501-103

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers high performance and longevity. With a single row design and 12 positions, it ensures seamless integration on your board. The contact material, copper alloy, guarantees optimal conductivity. Featuring a pitch of .156 in and row spacing of .2 in, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal. Elevate your electronics with this essential component.