357-012-501-104

Heilind Number:EDA357-012-501-104
Manufacturer:EDAC
Manufacturer Number:357-012-501-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-501-104

Detailed Description

Enhance connectivity with our Black Card Edge Connector, designed for reliable performance in board-to-board PCB applications. This single-row connector features 12 positions with a .156-inch pitch, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The Copper Alloy contacts provide efficient conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of electronic devices. Explore seamless integration and secure your connections with this essential component.