MS27508E18F11SD L/C

Heilind Number:EDA357-012-501-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F11SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F11SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-501-107

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector in Black. Designed for optimal performance, it features durable housing crafted from UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts. With a single row layout and 12 positions, it ensures seamless integration on your PCBs. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Perfect for various applications in the electronics industry.