MS27508E18F28SC L/C

Heilind Number:EDA357-012-505-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F28SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F28SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-505-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic applications. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 12 positions, it offers efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. At a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether for industrial or commercial use, this connector is a versatile solution for your board-to-board PCB connectivity needs.