357-012-520-202

Heilind Number:EDA357-012-520-202
Manufacturer:EDAC
Manufacturer Number:357-012-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-520-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durable performance. With a 5A amperage rating, this connector offers reliable power transmission. The two rows of Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing accommodate up to 12 positions, facilitating seamless board-to-board connections. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for efficient and stable electronic connections in any application.