357-012-520-204

Heilind Number:EDA357-012-520-204
Manufacturer:EDAC
Manufacturer Number:357-012-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-520-204

Detailed Description

Enhance connectivity on your printed circuit board with this versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and a total of 12 positions, it offers ample room for secure connections. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees stability in various environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while a row spacing of .2 inches adds convenience. Perfect for a wide range of applications, this connector is a must-have for efficient board-to-board connections. Elevate your setup with this essential component.