MS27508E18F30PD L/C

Heilind Number:EDA357-012-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F30PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F30PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-520-207

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. With a 5 A amperage capacity and Copper Alloy contacts, it guarantees reliable power transmission. Featuring two rows of 12 positions each, with a pitch of .156 in and row spacing of .2 in, it offers seamless integration for your electronic components. Designed for straight mounting orientation, it's versatile for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.