MS27508E18F30S L/C

Heilind Number:EDA357-012-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F30S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F30S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-520-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration onto PCBs. Boasting a sleek black finish, this connector not only adds a touch of sophistication but also ensures reliable performance. With an amperage rating of 5A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. Featuring two rows of copper alloy contacts with a .156" pitch and .2" row spacing, it provides ample connectivity options. With 12 positions available, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Ideal for use in a wide range of electronic applications, this connector is a must-have for any project requiring reliable board-to-board connections.