MS27508E18F30SA L/C

Heilind Number:EDA357-012-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F30SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F30SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-520-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a double-row configuration and Copper Alloy contacts, it offers secure and efficient connections for your electronic components. The .156-inch pitch and .2-inch row spacing, along with 12 positions, provide ample room for seamless integration. Whether you require a straight mount orientation or need to accommodate challenging environments, this connector delivers with an operating temperature range of -40 to 105 °C. Explore our range of board-to-board PCB connectors and elevate your connectivity solutions.