MS27508E18F30SB L/C

Heilind Number:EDA357-012-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F30SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F30SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-520-258

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek Black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With a 5 A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Its dual-row design, with 12 positions and a pitch of .156 in, offers ample connectivity options. The straight mount orientation and .2 in row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Plus, its RoHS compliance underscores our commitment to sustainability. Upgrade your board-to-board connections with this essential component.