MS27508E18F30SC L/C

Heilind Number:EDA357-012-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F30SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F30SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-520-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient power transmission, it features a solid copper alloy contact material and supports an amperage of 5 A. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions with temperatures ranging from -40 to 105 °C. With two rows of 12 positions each, this connector offers ample connectivity options for your electronic projects. Its black color and sleek straight mount orientation add a professional touch to your PCB assembly. Ideal for board-to-board connections, this connector has a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration. Upgrade your setup with this essential component for enhanced functionality and performance.