357-012-521-101

Heilind Number:EDA357-012-521-101
Manufacturer:EDAC
Manufacturer Number:357-012-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-521-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for reliability, this black connector features a single row with 12 positions, ideal for seamless board-to-board PCB connections. Engineered with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures robust performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for efficient and secure electronic connections.