357-012-521-102

Heilind Number:EDA357-012-521-102
Manufacturer:EDAC
Manufacturer Number:357-012-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-521-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with 12 positions, ideal for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability even in extreme operating conditions ranging from -40 to 105 °C. With a low pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless board-to-board connections. Trust in this connector for superior performance in your electronic applications.