357-012-521-104

Heilind Number:EDA357-012-521-104
Manufacturer:EDAC
Manufacturer Number:357-012-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-521-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a single row layout and a pitch of .156 inches, it offers efficient space utilization on your PCB. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Boasting 12 positions and a 5A amperage, it meets the demands of high-density applications. Its wide operating temperature range of -40 to 105°C further enhances versatility. Trust in this essential component for seamless board-to-board connections in your electronic designs.