MS27508E18F32PC L/C

Heilind Number:EDA357-012-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F32PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F32PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures durability and reliability in any application. With a straight mount orientation and a single row layout, it offers easy installation and efficient space utilization on your board. The copper alloy contacts, meeting stringent industry standards, guarantee optimal signal transmission. Boasting 12 positions and a pitch of .156 inches, it accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Elevate your PCB design with this essential component, a testament to quality and performance in every connection.