MS27508E18F32PD L/C

Heilind Number:EDA357-012-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F32PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F32PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-521-158

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Designed for seamless integration, this black connector boasts a single row of 12 positions, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and performance. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a variety of environments. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal. Elevate your PCB assembly with this essential component.