MS27508E18F32S L/C

Heilind Number:EDA357-012-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-521-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and longevity in any application. With a single row design and a pitch of .156 inches, it offers easy installation and optimal space efficiency. The copper alloy contact material guarantees secure and efficient data transfer, while the 5A amperage rating accommodates various power requirements. Featuring 12 positions and straight mount orientation, it's perfect for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Elevate your connectivity game with this essential component.