MS27508E18F32SA L/C

Heilind Number:EDA357-012-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F32SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F32SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-521-178

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic projects. This essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 12 positions, it offers ample connectivity for your circuitry. The copper alloy contacts guarantee reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs. Upgrade your setup today and experience seamless, high-performance connections.