357-012-522-201

Heilind Number:EDA357-012-522-201
Manufacturer:EDAC
Manufacturer Number:357-012-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setup. Engineered with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance even in demanding environments. With a black color finish, it adds a sleek touch to your assembly. Featuring two rows, each with 12 positions, it facilitates efficient data transfer. The .156-inch pitch and .2-inch row spacing provide easy and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation further simplifies installation. Upgrade your connectivity solutions with this high-quality Card Edge Connector.