357-012-522-202

Heilind Number:EDA357-012-522-202
Manufacturer:EDAC
Manufacturer Number:357-012-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-522-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 5A amperage rating and durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and secure connections for up to 12 positions. The straight mount orientation and compact design make it ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector ensures consistent functionality even in demanding environments. Upgrade your board-to-board connections with this essential component.