MS27508E18F32SB L/C

Heilind Number:EDA357-012-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F32SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F32SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-522-203

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Crafted from high-grade UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, it ensures reliable performance and longevity. With a black finish and a sleek straight mount orientation, it seamlessly integrates into your PCB layout. Offering 12 positions across 2 rows, it facilitates efficient data transmission. The .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this versatile and high-performing component.