357-012-522-204

Heilind Number:EDA357-012-522-204
Manufacturer:EDAC
Manufacturer Number:357-012-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-522-204

Detailed Description

Enhance your PCB connections with this black Card Edge Connector, designed for high-performance applications. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it allows for efficient signal transmission. With 12 positions and a straight mount orientation, it's perfect for connecting boards securely. Its wide operating temperature range of -40 to 105°C guarantees stability in varying conditions. Upgrade your system with this essential component for seamless connectivity.