MS27508E18F32SC L/C

Heilind Number:EDA357-012-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F32SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F32SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable contact even in demanding environments. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The 2-row design with 12 positions allows for versatile connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Whether you need straight mount orientation or operating in extreme temperatures from -40 to 105°C, this connector delivers consistent functionality. Perfect for a wide range of applications in various industries, it's a must-have for seamless board-to-board PCB connections. Upgrade your connectivity solutions with this high-quality component.