MS27508E18F32SD L/C

Heilind Number:EDA357-012-522-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F32SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F32SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-522-208

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for reliable performance, it features a high amperage rating of 5A and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced safety. With two rows and 12 positions, it offers ample connectivity for your board-to-board applications. The copper alloy contacts ensure efficient signal transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating seamlessly in a wide temperature range from -40 to 105°C, it is ideal for various environments.Upgrade your PCB setup with this essential component.