MS27508E18F35PA L/C

Heilind Number:EDA357-012-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-522-258

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in classic black. With a 5A amperage rating, it ensures reliable power delivery. The connector boasts two rows of high-quality copper alloy contacts, offering a total of 12 positions with a .156-inch pitch. Its straight mount orientation and .2-inch row spacing provide easy integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this essential component for seamless board-to-board connections in your projects.