357-012-524-201

Heilind Number:EDA357-012-524-201
Manufacturer:EDAC
Manufacturer Number:357-012-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board linking. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance under a wide temperature range of -40 to 105 °C. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and 12 positions, it facilitates seamless data and power transmission. The straight mount orientation and .2-inch row spacing ensure easy installation and optimal space utilization. Trust in its 5A amperage capacity and robust construction for dependable connectivity in various applications. Upgrade your electronics assembly with this essential connector for enhanced functionality and longevity.