357-012-524-202

Heilind Number:EDA357-012-524-202
Manufacturer:EDAC
Manufacturer Number:357-012-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-524-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, a crucial component for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. Its dual-row configuration, with a total of 12 positions, offers ample space for multiple connections. The contact material, made from copper alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector enables seamless integration into your PCB layout. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your electronic assemblies with this top-of-the-line Card Edge Connector.