MS27508E18F35PD L/C

Heilind Number:EDA357-012-524-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-524-203

Detailed Description

Enhance connectivity on circuit boards with this Card Edge Connector, a vital component for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliability in any setup. With a 5 A amperage rating and copper alloy contact material, it ensures secure power delivery. Featuring two rows, each with 12 positions and a pitch of .156 inches, it accommodates multiple connections with ease. The straight mount orientation and .2-inch row spacing offer convenient installation, while its wide operating temperature range of -40 to 105 °C ensures stable performance even in harsh conditions. A must-have in any electronics assembly, this connector is a perfect fit for various applications in the PCB industry.