MS27508E18F35SA L/C

Heilind Number:EDA357-012-524-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-524-208

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it features two rows of durable Copper Alloy contacts, ensuring reliable power transmission at 5 A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. With 12 positions set at a convenient pitch of .156 inches, this connector offers seamless integration for your board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various settings. Upgrade your connection game with this essential component.