MS27508E18F35SB L/C

Heilind Number:EDA357-012-524-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-524-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for streamlined circuit board assembly. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both durability and safety in operation. With a dual-row design featuring 12 copper alloy contact positions, it facilitates seamless data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on the PCB, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Upgrade your connectivity solutions with this essential connector.