MS27508E18F53P L/C

Heilind Number:EDA357-012-524-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F53P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F53P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-524-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and 12 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, along with straight mount orientation, make it easy to integrate into your PCB setup. Upgrade your connectivity solutions with this essential component.