357-012-525-101

Heilind Number:EDA357-012-525-101
Manufacturer:EDAC
Manufacturer Number:357-012-525-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-525-101

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for efficient power delivery with an amperage rating of 5 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. Featuring a single row configuration and 12 positions, this connector facilitates seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility and resilience in a variety of applications. Perfect for industrial use, this connector is a must-have for your electronic projects.