MS27508E18F53S L/C

Heilind Number:EDA357-012-525-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F53S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F53S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-525-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a sleek black finish and a single row configuration with 12 positions, ensuring a secure and efficient connection. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Elevate your electronic assemblies with this essential connector, a must-have in any professional or DIY project.