MS27508E20A35S L/C

Heilind Number:EDA357-012-525-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20A35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20A35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-525-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for maximum durability. Its Copper Alloy contacts ensure reliable performance, even in demanding environments. With a single row layout and 12 positions, it offers efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for board-to-board connections, this connector is a versatile solution for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for use in harsh industrial settings. Upgrade your connectivity with this essential component.