MS27508E20A41S L/C

Heilind Number:EDA357-012-525-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20A41S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20A41S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-525-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 12 positions in a single row, ensuring efficient data transfer on your board. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, guaranteeing optimal signal integrity. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in operation. With a 5A amperage and copper alloy contact material, it delivers reliable power transmission. Suitable for a wide range of applications, this connector is a must-have for any electronics project. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.