| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E20B16PA L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-012-525-178 |
MS27508E20B16PA L/C
| Heilind Number: | EDA357-012-525-178 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27508E20B16PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5A amperage and durable construction with UL 94V-0 Thermoplastic Polyester housing. Its single row layout features 12 positions, each with Copper Alloy contacts ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing offer seamless compatibility with various boards. Suitable for straight mounting, it can withstand temperatures ranging from -40 to 105°C, making it a versatile choice for your electronic projects. Elevate your connectivity game with this essential component.

