MS27508E20B16PB L/C

Heilind Number:EDA357-012-527-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20B16PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20B16PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-527-101

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row design with 12 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in assembly. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Upgrade your PCB connections with this essential component.