MS27508E20B16PD L/C

Heilind Number:EDA357-012-527-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20B16PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20B16PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-527-103

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Its sleek black design adds a touch of sophistication while ensuring a secure fit. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. The Copper Alloy contact material facilitates efficient power transmission, with a maximum amperage of 5 A. Featuring 12 positions in a single row configuration, it offers ample connectivity options for your devices. With a pitch of .156 in and row spacing of .2 in, it enables precise and stable connections on your circuit boards. Suitable for a wide range of applications, this connector boasts a straight mount orientation for ease of installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is a reliable choice for various environments. Upgrade your connectivity solutions with this essential component, designed for optimal performance in your electronic projects.