MS27508E20B16SC L/C

Heilind Number:EDA357-012-527-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20B16SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20B16SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-527-112

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for seamless integration. With a robust amperage of 5 A and high-quality UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in various environments. Featuring a single row configuration and 12 positions, it offers ample space for your connections. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 in and row spacing of .2 in allow for precise positioning on your board. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility and durability. Elevate your project with this essential component from our range of PCB connectors.