MS27508E20B16SD L/C

Heilind Number:EDA357-012-527-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20B16SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20B16SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-527-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for reliability, this connector features 12 positions in a single row, ensuring efficient data transfer within your electronic devices. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, guaranteeing a secure fit. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional durability, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. With a sleek black color and straight mount orientation, it not only performs seamlessly but also adds a professional touch to your PCB layout. Elevate your connectivity solutions with this essential component.