MS27508E20B35P L/C

Heilind Number:EDA357-012-527-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-527-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring reliability in any application. With a single row configuration and 12 positions, it provides ample connectivity options, while the Copper Alloy contact material guarantees efficient power transfer. The .156-inch pitch and .2-inch row spacing make for easy installation, and its Straight mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore its full potential in our range of PCB connectors.