MS27508E20B35PA L/C

Heilind Number:EDA357-012-527-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-527-178

Detailed Description

Enhance connectivity on your circuit boards with this Card Edge Connector. Designed for optimal performance, it features a single row with 12 positions, ideal for secure and efficient connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material is made of Copper Alloy, and the connector can handle up to 5A of current. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Its straight mount orientation offers convenience during installation, making it a reliable choice for your PCB connectivity needs.