357-012-531-101

Heilind Number:EDA357-012-531-101
Manufacturer:EDAC
Manufacturer Number:357-012-531-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-531-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees longevity and reliability. With a single row layout and 12 positions, it offers streamlined organization for your connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration on your board. Designed for straight mount orientation, it simplifies installation. Operable in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your electronics with this essential component.