MS27508E20B35PB L/C

Heilind Number:EDA357-012-531-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-531-103

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black finish and a single row configuration, this connector offers reliable performance with a 5A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures robust housing for your connections. The 12-position layout, with a pitch of .156 inches and row spacing of .2 inches, facilitates efficient PCB connectivity. Constructed with high-quality Copper Alloy contacts, it guarantees stable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial environments. Trust in its quality for your board-to-board PCB connections.