357-012-531-104

Heilind Number:EDA357-012-531-104
Manufacturer:EDAC
Manufacturer Number:357-012-531-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-531-104

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it features a single row setup with 12 copper alloy contact positions, ensuring secure and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the .156-inch pitch and .2-inch row spacing make for easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation further adds to its versatility, making it an essential component for any PCB setup requiring reliable board-to-board connectivity. Upgrade your connections with this high-quality connector today.