MS27508E20B35PD L/C

Heilind Number:EDA357-012-531-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E20B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E20B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-531-108

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers reliable power delivery at an amperage of 5A. Boasting a single row with 12 positions, it guarantees seamless integration into your setup. Whether for industrial applications or DIY projects, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and essential component. Upgrade your connectivity solutions with this Card Edge Connector.